Technical documents
Specifications
Brand
3MIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
44
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Tin over Nickel
Termination Method
Solder
Housing Material
PET
Product details
3M 8400 Series Low Profile, 4 Row PLCC Sockets
8400 Series 4 row PCB PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series PLCC sockets have a low profile design, an open top for unrestricted airflow and feature moulded slots to facilitate device extraction. The high temperature insulator of these 8400 PLCC sockets makes them compatible with IR reflow and wave soldering and they are also compatible with automated loading equipment.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
3MIC Socket Type
PLCC Socket
Gender
Female
Number Of Contacts
44
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Tin over Nickel
Termination Method
Solder
Housing Material
PET
Product details
3M 8400 Series Low Profile, 4 Row PLCC Sockets
8400 Series 4 row PCB PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series PLCC sockets have a low profile design, an open top for unrestricted airflow and feature moulded slots to facilitate device extraction. The high temperature insulator of these 8400 PLCC sockets makes them compatible with IR reflow and wave soldering and they are also compatible with automated loading equipment.
