3M 1.27mm Pitch 52 Way PLCC Socket

RS Stock No.: 211-196Brand: 3MManufacturers Part No.: 8452-11B1-RK-TP
brand-logo
View all in Home

Technical documents

Specifications

Brand

3M

Gender

Female

Number Of Contacts

52

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PET

Country of Origin

Malaysia

Product details

3M 8400 Series Low Profile, 4 Row PLCC Sockets

8400 Series 4 row PCB PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series PLCC sockets have a low profile design, an open top for unrestricted airflow and feature moulded slots to facilitate device extraction. The high temperature insulator of these 8400 PLCC sockets makes them compatible with IR reflow and wave soldering and they are also compatible with automated loading equipment.

You may be interested in
ASSMANN WSW 1.27mm Pitch 52 Way DIP PLCC IC Socket
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M 1.27mm Pitch 52 Way PLCC Socket

P.O.A.

3M 1.27mm Pitch 52 Way PLCC Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ASSMANN WSW 1.27mm Pitch 52 Way DIP PLCC IC Socket
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

3M

Gender

Female

Number Of Contacts

52

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PET

Country of Origin

Malaysia

Product details

3M 8400 Series Low Profile, 4 Row PLCC Sockets

8400 Series 4 row PCB PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series PLCC sockets have a low profile design, an open top for unrestricted airflow and feature moulded slots to facilitate device extraction. The high temperature insulator of these 8400 PLCC sockets makes them compatible with IR reflow and wave soldering and they are also compatible with automated loading equipment.

You may be interested in
ASSMANN WSW 1.27mm Pitch 52 Way DIP PLCC IC Socket
P.O.A.Each (In a Pack of 5) (ex VAT)