Technical documents
Specifications
Brand
3MNumber Of Contacts
26
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Stacking Height
10.8mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
1 kV
Series
8500
Contact Plating
Gold, Nickel
Contact Material
Copper
Series Number
8500
Country of Origin
Japan
Product details
3M 8500 Series 2.54 x 2.54mm Polarized PCB Sockets
From 3M, the8500 series 2.54 x 2.54mm polarized vertical PCB mount sockets feature centre bump polarization and PCB retention. These 8500 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board.
A keying plug is available, see stock number 828-0437
Features and Benefits
• Centerbump polarization
• Mates with low profile shrouded headers
• UL 94V-0 rated polyester body
• Board retention feature
Applications
Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
3MNumber Of Contacts
26
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Stacking Height
10.8mm
Termination Method
Solder
Current Rating
12A
Voltage Rating
1 kV
Series
8500
Contact Plating
Gold, Nickel
Contact Material
Copper
Series Number
8500
Country of Origin
Japan
Product details
3M 8500 Series 2.54 x 2.54mm Polarized PCB Sockets
From 3M, the8500 series 2.54 x 2.54mm polarized vertical PCB mount sockets feature centre bump polarization and PCB retention. These 8500 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board.
A keying plug is available, see stock number 828-0437
Features and Benefits
• Centerbump polarization
• Mates with low profile shrouded headers
• UL 94V-0 rated polyester body
• Board retention feature
Applications
Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.