Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 150mm Length, GTI Series

RS Stock No.: 307-796Brand: 3MManufacturers Part No.: 857760
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

3M

Sleeve Diameter

3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm, 19mm

Colour

Black

Shrunk Diameter

Assortment

Sleeve Type

Heat Shrink

Sleeve Length

150mm

Material

Polyolefin

Series

GTI

Country of Origin

Netherlands

Product details

GTI heatshrink sleeve kit

A kit containing 104 GTI series black heatshrink tubes in six different sizes.
Specially designed for daily insulation applications and identification of wires and cables.

Stock information temporarily unavailable.

P.O.A.

3M Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 150mm Length, GTI Series

P.O.A.

3M Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 150mm Length, GTI Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Sleeve Diameter

3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm, 19mm

Colour

Black

Shrunk Diameter

Assortment

Sleeve Type

Heat Shrink

Sleeve Length

150mm

Material

Polyolefin

Series

GTI

Country of Origin

Netherlands

Product details

GTI heatshrink sleeve kit

A kit containing 104 GTI series black heatshrink tubes in six different sizes.
Specially designed for daily insulation applications and identification of wires and cables.