3M SCOTCH 8956 Transparent Packing Tape, 50m x 25mm

RS Stock No.: 336-277Brand: 3MManufacturers Part No.: 8956 IN 25X50
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

3M

Backing Material

Polyethylene

Width

25mm

Length

50m

Thickness

0.12mm

Colour

Transparent

Elongation At Break

6%

Model Number

8956 IN 25X50

Tensile Strength

260N/cm

Series

SCOTCH 8956

Stock information temporarily unavailable.

P.O.A.

3M SCOTCH 8956 Transparent Packing Tape, 50m x 25mm

P.O.A.

3M SCOTCH 8956 Transparent Packing Tape, 50m x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Backing Material

Polyethylene

Width

25mm

Length

50m

Thickness

0.12mm

Colour

Transparent

Elongation At Break

6%

Model Number

8956 IN 25X50

Tensile Strength

260N/cm

Series

SCOTCH 8956