3M SCOTCH 8959 Transparent Packing Tape, 50m x 50mm

RS Stock No.: 250-6825Brand: 3MManufacturers Part No.: 8959 50MMDistrelec Article No.: 30399639
brand-logo
View all in Packing Tapes

Technical documents

Specifications

Brand

3M

Backing Material

BOPP, Glass Fibre

Width

50mm

Length

50m

Thickness

0.14mm

Colour

Transparent

Dispenser Type

Manual

Elongation At Break

6%

Tensile Strength

300N/cm

Model Number

8959 50MM

Series

SCOTCH 8959

Distrelec Product Id

30399639

Country of Origin

Italy

Product details

Scotch® Cross Weave Filament Tape 8959 Translucent

Introducing the Scotch® 8959, this Bi-Directional Filament Tape is a clear, general-purpose fibreglass reinforced tape with a rubber resin adhesive making it ideal for heavy box securing and cross-web slicing. The bi-directional aspect of this tape allows for more strength due to the fibreglass yarns laid in different directions. The rubber adhesive ensures a high initial adhesion that holds well with a minimum rub down on the surface.

The moisture-resistant polypropylene backing can resist abrasion, chemicals and scuffing giving you the confidence to hold strong throughout transportation. The 8959 allows for printing and illustration to be seen through the tape, as it can be applied to a pressure-sensitive adhesive is a popular choice with manufacturers of food and beverages, factories, warehouses, shops and at home. It offers a good edge tear and split resistance, especially working well on challenging recycled corrugate and fiberboard.

Features and Benefits

Extra security - with filaments down the length and across the width, the tape is difficult to hand-tear in any direction

Fibreglass filaments run in a bi-directional pattern, providing high tensile strength across the width and length of the tape

Ideal strength for heavy-weight packages and overseas/export packing and shipping

Aggressive adhesive sticks to fiberboard and other substrates

Typical Applications

The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a handheld tape dispenser with a serrated edge to cut the tape at the correct place and prevent it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low noise tape can be especially effective and ideal when using it for high-speed packaging lines.

FAQ's

What is the shelf life of this tape?

This tape has a shelf life of 18 months from the date of manufacture.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M SCOTCH 8959 Transparent Packing Tape, 50m x 50mm

P.O.A.

3M SCOTCH 8959 Transparent Packing Tape, 50m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Backing Material

BOPP, Glass Fibre

Width

50mm

Length

50m

Thickness

0.14mm

Colour

Transparent

Dispenser Type

Manual

Elongation At Break

6%

Tensile Strength

300N/cm

Model Number

8959 50MM

Series

SCOTCH 8959

Distrelec Product Id

30399639

Country of Origin

Italy

Product details

Scotch® Cross Weave Filament Tape 8959 Translucent

Introducing the Scotch® 8959, this Bi-Directional Filament Tape is a clear, general-purpose fibreglass reinforced tape with a rubber resin adhesive making it ideal for heavy box securing and cross-web slicing. The bi-directional aspect of this tape allows for more strength due to the fibreglass yarns laid in different directions. The rubber adhesive ensures a high initial adhesion that holds well with a minimum rub down on the surface.

The moisture-resistant polypropylene backing can resist abrasion, chemicals and scuffing giving you the confidence to hold strong throughout transportation. The 8959 allows for printing and illustration to be seen through the tape, as it can be applied to a pressure-sensitive adhesive is a popular choice with manufacturers of food and beverages, factories, warehouses, shops and at home. It offers a good edge tear and split resistance, especially working well on challenging recycled corrugate and fiberboard.

Features and Benefits

Extra security - with filaments down the length and across the width, the tape is difficult to hand-tear in any direction

Fibreglass filaments run in a bi-directional pattern, providing high tensile strength across the width and length of the tape

Ideal strength for heavy-weight packages and overseas/export packing and shipping

Aggressive adhesive sticks to fiberboard and other substrates

Typical Applications

The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a handheld tape dispenser with a serrated edge to cut the tape at the correct place and prevent it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low noise tape can be especially effective and ideal when using it for high-speed packaging lines.

FAQ's

What is the shelf life of this tape?

This tape has a shelf life of 18 months from the date of manufacture.

You may be interested in