3M High Performance Filament Tape 8981 Duct Tape, 50m x 19mm, Transparent, Rubber Finish

RS Stock No.: 206-4904Brand: 3MManufacturers Part No.: 8981 19X50Distrelec Article No.: 30200754
brand-logo
View all in Duct Tapes

Technical documents

Specifications

Brand

3M

Tape Type

Adhesive Tape

Colour

Transparent

Width

19mm

Length

50m

Backing Material

Polypropylene Film

Thickness

0.17mm

Adhesive Material

Synthetic Rubber

Elongation At Break

4%

Tensile Strength

665.5N/cm

Finish

Rubber

Trade Name

High Performance Filament Tape

Model Number

8981

Distrelec Product Id

30200754

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

3M High Performance Filament Tape 8981 Duct Tape, 50m x 19mm, Transparent, Rubber Finish

P.O.A.

3M High Performance Filament Tape 8981 Duct Tape, 50m x 19mm, Transparent, Rubber Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Tape Type

Adhesive Tape

Colour

Transparent

Width

19mm

Length

50m

Backing Material

Polypropylene Film

Thickness

0.17mm

Adhesive Material

Synthetic Rubber

Elongation At Break

4%

Tensile Strength

665.5N/cm

Finish

Rubber

Trade Name

High Performance Filament Tape

Model Number

8981

Distrelec Product Id

30200754

Country of Origin

Italy