Technical documents
Specifications
Brand
3MTape Type
Paper Tape
Backing Material
Paper
Width
25mm
Length
50m
Thickness
0.1mm
Colour
Beige
Adhesive Material
Acrylic
Adhesion Strength
8 N/cm
Tensile Strength
8N/cm
Maximum Operating Temperature
+65°C
Model Number
9084
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
3M™ High Performance Double Coated Tape 9084
Introducing the3M 9084 double-coated tape is versatile and easy to use with a specially formulated acrylic adhesive delivering a very high tack and immediate bonding strength. This tape has the ability to bond to a number of substances and materials ranging from smooth, rough or textured surfaces.
High Initial Tack
Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.
Features and Benefits
100μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.
Thin, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.
Tear easily by hand and handles with ease due to its conformability
Get versatility, cost-effectiveness and multiple applications across many industries
Typical Applications
Double-Sided Plastic tapes are primarily used for:
Bonding and mounting of boards and displays
Fixing of decorative trims and emblems
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
FAQ's
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MTape Type
Paper Tape
Backing Material
Paper
Width
25mm
Length
50m
Thickness
0.1mm
Colour
Beige
Adhesive Material
Acrylic
Adhesion Strength
8 N/cm
Tensile Strength
8N/cm
Maximum Operating Temperature
+65°C
Model Number
9084
Minimum Operating Temperature
-30°C
Country of Origin
Germany
Product details
3M™ High Performance Double Coated Tape 9084
Introducing the3M 9084 double-coated tape is versatile and easy to use with a specially formulated acrylic adhesive delivering a very high tack and immediate bonding strength. This tape has the ability to bond to a number of substances and materials ranging from smooth, rough or textured surfaces.
High Initial Tack
Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.
Features and Benefits
100μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.
Thin, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.
Tear easily by hand and handles with ease due to its conformability
Get versatility, cost-effectiveness and multiple applications across many industries
Typical Applications
Double-Sided Plastic tapes are primarily used for:
Bonding and mounting of boards and displays
Fixing of decorative trims and emblems
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
FAQ's
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.