3M 9087 White Double Sided Plastic Tape, 0.26mm Thick, 5.2 N/cm, PVC Backing, 15mm x 50m

RS Stock No.: 503-4799Brand: 3MManufacturers Part No.: 9087 15MMX50M
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

3M

Tape Type

Plastic Tape

Backing Material

PVC

Width

15mm

Length

50m

Thickness

0.26mm

Colour

White

Adhesive Material

Modified Acrylic

Adhesion Strength

5.2 N/cm

Maximum Operating Temperature

+93°C

Model Number

9087

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

3M™ Double Coated Tape 9087

Introducing 3M™ 9087, it's a High-Performance Double Coated Tape featuring a 375 adhesive that adheres quickly with an immediate bond. Constructed with this adhesive either side of a strong PVC carrier. This go-to double-sided tape adheres to a number of surfaces, with rough surfaces with its high tack, excellent peel and shear performance

High Initial Tack

Featuring a quick and mess-free application, the tape uses 375 adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces including, stainless steel, polycarbonate, glass, HDPE, ABS and high-pressure laminate.

Features and Benefits

• 260μm thick double coated tape with a PVC, polyvinyl chloride carrier. This tape with adhesive on both sides of a thick PVC carrier for easy handling. Paper liner.
• Thick, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.
• Bond smooth, rough or textured surfaces with high tack, immediate bond, quick stick and high adhesion
• Use for multiple application across many industries

Typical Applications

• Double-Sided Plastic tapes are primarily used for:
• Bonding and mounting of boards and displays
• Fixing of decorative trims and emblems
• Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.

Stock information temporarily unavailable.

P.O.A.

3M 9087 White Double Sided Plastic Tape, 0.26mm Thick, 5.2 N/cm, PVC Backing, 15mm x 50m

P.O.A.

3M 9087 White Double Sided Plastic Tape, 0.26mm Thick, 5.2 N/cm, PVC Backing, 15mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Tape Type

Plastic Tape

Backing Material

PVC

Width

15mm

Length

50m

Thickness

0.26mm

Colour

White

Adhesive Material

Modified Acrylic

Adhesion Strength

5.2 N/cm

Maximum Operating Temperature

+93°C

Model Number

9087

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

3M™ Double Coated Tape 9087

Introducing 3M™ 9087, it's a High-Performance Double Coated Tape featuring a 375 adhesive that adheres quickly with an immediate bond. Constructed with this adhesive either side of a strong PVC carrier. This go-to double-sided tape adheres to a number of surfaces, with rough surfaces with its high tack, excellent peel and shear performance

High Initial Tack

Featuring a quick and mess-free application, the tape uses 375 adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces including, stainless steel, polycarbonate, glass, HDPE, ABS and high-pressure laminate.

Features and Benefits

• 260μm thick double coated tape with a PVC, polyvinyl chloride carrier. This tape with adhesive on both sides of a thick PVC carrier for easy handling. Paper liner.
• Thick, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.
• Bond smooth, rough or textured surfaces with high tack, immediate bond, quick stick and high adhesion
• Use for multiple application across many industries

Typical Applications

• Double-Sided Plastic tapes are primarily used for:
• Bonding and mounting of boards and displays
• Fixing of decorative trims and emblems
• Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.