Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M 3M 9088FL Transparent Double Sided Plastic Tape, 0.21mm Thick, 15 N/cm, PET Backing, 9mm x 50m

RS Stock No.: 503-4907Brand: 3MManufacturers Part No.: 9088FL 9MMX50M
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

3M

Backing Material

PET

Tape Type

Plastic Tape

Width

9mm

Length

50m

Thickness

0.21mm

Colour

Transparent

Adhesive Material

Modified Acrylic

Adhesion Strength

15 N/cm

Maximum Operating Temperature

+93°C

Model Number

3M 9088FL

Minimum Operating Temperature

-40°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

3M 3M 9088FL Transparent Double Sided Plastic Tape, 0.21mm Thick, 15 N/cm, PET Backing, 9mm x 50m

P.O.A.

3M 3M 9088FL Transparent Double Sided Plastic Tape, 0.21mm Thick, 15 N/cm, PET Backing, 9mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Backing Material

PET

Tape Type

Plastic Tape

Width

9mm

Length

50m

Thickness

0.21mm

Colour

Transparent

Adhesive Material

Modified Acrylic

Adhesion Strength

15 N/cm

Maximum Operating Temperature

+93°C

Model Number

3M 9088FL

Minimum Operating Temperature

-40°C

Country of Origin

France