3M 928 Clear Scotch Office Tape 12mm x 16.5m

RS Stock No.: 727-1262Brand: 3MManufacturers Part No.: 928
brand-logo
View all in Clear Tapes

Technical documents

Specifications

Brand

3M

Colour

Clear

Length

16.5m

Repositionable

Yes

Width

12mm

Trade Name

Scotch

Model Number

928

Country of Origin

France

Product details

ATG Repositionable Double Coated Tissue Tape 928

3M Scotch 928 ATG Tape is a reverse-wound high-tack/low-tack double-coated tissue tape
One side has a medium-firm acrylic adhesive which features high initial adhesion to a wide variety of materials and good shear holding power
The other side has a low-tack, repositionable acrylic adhesive

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 928 Clear Scotch Office Tape 12mm x 16.5m

P.O.A.

3M 928 Clear Scotch Office Tape 12mm x 16.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Colour

Clear

Length

16.5m

Repositionable

Yes

Width

12mm

Trade Name

Scotch

Model Number

928

Country of Origin

France

Product details

ATG Repositionable Double Coated Tissue Tape 928

3M Scotch 928 ATG Tape is a reverse-wound high-tack/low-tack double-coated tissue tape
One side has a medium-firm acrylic adhesive which features high initial adhesion to a wide variety of materials and good shear holding power
The other side has a low-tack, repositionable acrylic adhesive

You may be interested in