3M 20A Inline Fuse Holder for ATO Fuse, 32V dc

RS Stock No.: 167-9382Brand: 3MManufacturers Part No.: 972 FUSE HOLDER
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

3M

Fuse Holder Type

Inline

Fuse Size

ATO

Current Rating

20A

Voltage Rating

32V dc

Compatible Fuse Sizes

ATO

Lead Wire Size

14AWG

Gauge Piece Colour

Blue

Country of Origin

Taiwan, Province Of China

Product details

3M Self-Stripping Fuseholderfor ATO Automotive Fuses

From 3M, a range of in-line fuse holders designed for ATO blade type fuses. The Scotchlok® 972 series of single fuse holders are self-striping and feature IDC (insulation-displacement connection) termination. Manufactured from high-quality, high-temperature polypropylene the 3M range of ATO fuse holders are robust and reliable. With their simple design, the only tooling required for termination is a standard slip joint plier.

Installation

The 3M 972 fuse holders are supplied without cable allowing the user to easily terminate into an existing circuit. The fuse holder can be installed by following 5 simple steps.

1) Cut wires without stripping the insulation
2) Insert one of the wires into the channel until it securely butts up to the wire stop
3) Fold that half of the fuse body over the wire until the element contacts the wire
4) Crimp that half of the connector closed with the slip joint pliers
5) Repeat steps 2, 3 and 4 with the other wire

Once these steps have been completed an appropriately sized ATO fuse is inserted into the holder. In-line fuse holders enable easy access for the inspection of or replacement of damaged or blown fuses. The 3M Scotchlok® 972 fuses holders are suitable for maintenance repair and new designs.

Features and Benefits

• Compact design
• Quick and easy to install
• Self stripping IDC termination
• Suitable for 18 to 14 AWG solid or stranded tinned or untinned copper wire, 0.75mm to 1.5mm²
• Accommodates 7.5-amp, 10 amps or 20-amp fuses ATO automotive-style fuses
• 32 volts maximum
• 105˚C maximum temperature

Applications

ATO fuses and their holders are used for protecting circuits cabling from the excessive current that could lead to damage or electrical fire. Inline blade fuse holders are used in a wide range of automotive or electrical applications. Some of the most common are

• Light fixtures
• Appliances
• Electrical OEM (original equipment manufacturer) applications
• Automotive circuits

You may be interested in
Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M 20A Inline Fuse Holder for ATO Fuse, 32V dc

P.O.A.

3M 20A Inline Fuse Holder for ATO Fuse, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in
Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

3M

Fuse Holder Type

Inline

Fuse Size

ATO

Current Rating

20A

Voltage Rating

32V dc

Compatible Fuse Sizes

ATO

Lead Wire Size

14AWG

Gauge Piece Colour

Blue

Country of Origin

Taiwan, Province Of China

Product details

3M Self-Stripping Fuseholderfor ATO Automotive Fuses

From 3M, a range of in-line fuse holders designed for ATO blade type fuses. The Scotchlok® 972 series of single fuse holders are self-striping and feature IDC (insulation-displacement connection) termination. Manufactured from high-quality, high-temperature polypropylene the 3M range of ATO fuse holders are robust and reliable. With their simple design, the only tooling required for termination is a standard slip joint plier.

Installation

The 3M 972 fuse holders are supplied without cable allowing the user to easily terminate into an existing circuit. The fuse holder can be installed by following 5 simple steps.

1) Cut wires without stripping the insulation
2) Insert one of the wires into the channel until it securely butts up to the wire stop
3) Fold that half of the fuse body over the wire until the element contacts the wire
4) Crimp that half of the connector closed with the slip joint pliers
5) Repeat steps 2, 3 and 4 with the other wire

Once these steps have been completed an appropriately sized ATO fuse is inserted into the holder. In-line fuse holders enable easy access for the inspection of or replacement of damaged or blown fuses. The 3M Scotchlok® 972 fuses holders are suitable for maintenance repair and new designs.

Features and Benefits

• Compact design
• Quick and easy to install
• Self stripping IDC termination
• Suitable for 18 to 14 AWG solid or stranded tinned or untinned copper wire, 0.75mm to 1.5mm²
• Accommodates 7.5-amp, 10 amps or 20-amp fuses ATO automotive-style fuses
• 32 volts maximum
• 105˚C maximum temperature

Applications

ATO fuses and their holders are used for protecting circuits cabling from the excessive current that could lead to damage or electrical fire. Inline blade fuse holders are used in a wide range of automotive or electrical applications. Some of the most common are

• Light fixtures
• Appliances
• Electrical OEM (original equipment manufacturer) applications
• Automotive circuits

You may be interested in
Littelfuse 30A Inline Fuse Holder for ATO Fuse, 32V dc
P.O.A.Each (In a Pack of 5) (ex VAT)