Technical documents
Specifications
Brand
3MAbrasive Material
Silicon Carbide
Sandpaper Type
Sanding Sheet
Grit Size
P240
Grade
Very Fine
Sheet Size
230 x 280mm
Length
230mm
Width
280mm
Number of Sheets per Pack
25
Model
734
Series
Wetordry
Product details
3M™ Wetordry™ Paper Sheets 734
3M Wetordry Paper Sheet 734 is a sharp, abrasive silicon carbide material on a flexible and conformable water resistant paper backing.
Features and Benefits
• Longer life
• Good surface quality
• Wide range of grades available
• Wet and dry sheet for impeccable finish on metal, plastic, resin or polyester surfaces
• Sharp, abrasive silicon carbide mineral ensures long product life and good surface quality
• Water resistant paper backing for easy handling
Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
The 3M range of Wetordry abrasive sheets can be used for wet sanding applications, such as auto body work.
• Autobody wet sanding
• Paint finishing
• Woodwork
• Metalwork
• Construction
• Painting and decorating
What is wet sanding?
Some sandpaper can be used wet. The sandpaper is either sprayed with water or soaked prior to use. This has a number of benefits including reducing the dust generated and also improving the quality of the finish. Wet sanding is often used on vehicles to provide the smoothest possible surface before they are resprayed.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MAbrasive Material
Silicon Carbide
Sandpaper Type
Sanding Sheet
Grit Size
P240
Grade
Very Fine
Sheet Size
230 x 280mm
Length
230mm
Width
280mm
Number of Sheets per Pack
25
Model
734
Series
Wetordry
Product details
3M™ Wetordry™ Paper Sheets 734
3M Wetordry Paper Sheet 734 is a sharp, abrasive silicon carbide material on a flexible and conformable water resistant paper backing.
Features and Benefits
• Longer life
• Good surface quality
• Wide range of grades available
• Wet and dry sheet for impeccable finish on metal, plastic, resin or polyester surfaces
• Sharp, abrasive silicon carbide mineral ensures long product life and good surface quality
• Water resistant paper backing for easy handling
Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
The 3M range of Wetordry abrasive sheets can be used for wet sanding applications, such as auto body work.
• Autobody wet sanding
• Paint finishing
• Woodwork
• Metalwork
• Construction
• Painting and decorating
What is wet sanding?
Some sandpaper can be used wet. The sandpaper is either sprayed with water or soaked prior to use. This has a number of benefits including reducing the dust generated and also improving the quality of the finish. Wet sanding is often used on vehicles to provide the smoothest possible surface before they are resprayed.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.