3M ROLOC Back-Up Pad, 75mm Diameter

RS Stock No.: 288-493Brand: 3MManufacturers Part No.: B84998Distrelec Article No.: 30421830
brand-logo
View all in Backing Pads & Mandrels

Technical documents

Specifications

Brand

3M

Accessory Type

Back-Up Pad

Pad Diameter

75mm

Series

Roloc

Distrelec Product Id

30421830

Country of Origin

United States

Product details

3M Backing pads for Roloc™ discs

3M™ Roloc™ Disc Pad optimizes the performance of the Roloc™ discs and bristle discs by providing the right backup system and a secure attachment for grinding applications. The system saves time by eliminating the need to align edges of the disc with the disc pad—the screw aligns the disc, making disc changes quick and easy. Backing pads for pneumatic gun: Ø 6 mm shaft are ordered separately.

Features and Benefits

• Disc pad provides secure attachment for any 3M™ Roloc™ disc or bristle product
• Pads come in various diameters and levels of hardness to meet the requirements of many different grinding applications
• Disc attachment is quick and easy, increasing productivity
• Versatile system works with drills, disc sanders, right angle grinders, and rotary sanders
• M14 threaded backing pad: fits straight onto grinder and drill.

Applications

Use 3M™ Roloc™ Disc Pad to securely attach Roloc disc and bristle products. The pads come in various diameters and hardness levels, meeting the requirements of many different grinding applications.

• Optimises the performance of Roloc™ discs or bristle discs
• Use with drills, disc sanders, right angle grinders and rotary sanders

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
3M 75mm Sanding Disc
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M ROLOC Back-Up Pad, 75mm Diameter

P.O.A.

3M ROLOC Back-Up Pad, 75mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 75mm Sanding Disc
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

3M

Accessory Type

Back-Up Pad

Pad Diameter

75mm

Series

Roloc

Distrelec Product Id

30421830

Country of Origin

United States

Product details

3M Backing pads for Roloc™ discs

3M™ Roloc™ Disc Pad optimizes the performance of the Roloc™ discs and bristle discs by providing the right backup system and a secure attachment for grinding applications. The system saves time by eliminating the need to align edges of the disc with the disc pad—the screw aligns the disc, making disc changes quick and easy. Backing pads for pneumatic gun: Ø 6 mm shaft are ordered separately.

Features and Benefits

• Disc pad provides secure attachment for any 3M™ Roloc™ disc or bristle product
• Pads come in various diameters and levels of hardness to meet the requirements of many different grinding applications
• Disc attachment is quick and easy, increasing productivity
• Versatile system works with drills, disc sanders, right angle grinders, and rotary sanders
• M14 threaded backing pad: fits straight onto grinder and drill.

Applications

Use 3M™ Roloc™ Disc Pad to securely attach Roloc disc and bristle products. The pads come in various diameters and hardness levels, meeting the requirements of many different grinding applications.

• Optimises the performance of Roloc™ discs or bristle discs
• Use with drills, disc sanders, right angle grinders and rotary sanders

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.

You may be interested in
3M 75mm Sanding Disc
P.O.A.Each (ex VAT)