Technical documents
Specifications
Brand
3MBrush Type
Circular
Grit Size
P180
Diameter
75mm
Maximum Safe Speed
7500rpm
Model
CB-ZS
Series
Scotch-Brite
Series
Scotch-Brite™
Country of Origin
Spain
Product details
3M™ Scotch-Brite™ 450 Combi Wheel CB-ZS
Introducing the 3M™ Scotch-Brite™ 450, this combi wheel provides a versatile one wheel system that features a blend of impressive abrasives with aluminium oxide and Scotch-Brite™. The 450 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. The wheels provide a combination of cutting action and gentle uniform finish, as well as removing scratches.
Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 450 is a wheel can be used to remove scratches from stainless steel, remove defects or a fine finish on aluminium.
Features and Benefits
• Combination of cutting action and gentle finishing
• Removes scratches
• Uniform finish, without facets or edge markings.
• Resists clogging
Applications
These flap wheel brushes are used with power tools as it has a 6 mm shank. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing, and paint or rust removal.
FAQ's
How should these wheels be stored?
Flap wheels should be stored flat, avoiding damp and frost or wide temperature variations.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MBrush Type
Circular
Grit Size
P180
Diameter
75mm
Maximum Safe Speed
7500rpm
Model
CB-ZS
Series
Scotch-Brite
Series
Scotch-Brite™
Country of Origin
Spain
Product details
3M™ Scotch-Brite™ 450 Combi Wheel CB-ZS
Introducing the 3M™ Scotch-Brite™ 450, this combi wheel provides a versatile one wheel system that features a blend of impressive abrasives with aluminium oxide and Scotch-Brite™. The 450 flap wheels are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. The wheels provide a combination of cutting action and gentle uniform finish, as well as removing scratches.
Run straight onto a right angle grinder, are a one-step system for grinding and blending. The 450 is a wheel can be used to remove scratches from stainless steel, remove defects or a fine finish on aluminium.
Features and Benefits
• Combination of cutting action and gentle finishing
• Removes scratches
• Uniform finish, without facets or edge markings.
• Resists clogging
Applications
These flap wheel brushes are used with power tools as it has a 6 mm shank. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing, and paint or rust removal.
FAQ's
How should these wheels be stored?
Flap wheels should be stored flat, avoiding damp and frost or wide temperature variations.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.