3M CF-RL A Grit AVFN, Very Fine Non-woven abrasive roll, 25m x 100mm

Technical documents
Specifications
Brand
3MAbrasive Material
Aluminium Oxide
Sandpaper Type
Non-woven abrasive roll
Grit Size
A
Grade
AVFN, Very Fine
Length
25m
Width
100mm
Model
CF-RL
Series
Scotch-Brite™
Distrelec Product Id
30402453
Country of Origin
Spain
Product details
3M™ Scotch-Brite™ Clean and Finish Roll CF-RL
The Scotch-Brite™ Clean and Finish Roll are designed to deliver consistent results for finishing, blending, polishing and cleaning. The rolls can be easily cut to the desired length and are great for difficult to reach areas. This Scotch-Brite™ abrasive cloth features an open web design that maintains a consistent cutting rate, as it doesn't clog up and can be rinsed clean for repeated use.
Top Choice for Hand Surface Preparation
The sharp cutting non-woven pads are super flexible and conformable for cleaning or fine finishing, these can be used by hand or with a hand pad holder. The Scotch-Brite™ roll is a great replacement for steel wool, whilst eliminating contaminants. Unlike steel wool, it won't disintegrate, rust after use or create fine metal splinters.
Most Aggressive
The most aggressive cutting grade is purple, which has a Very Fine grade, still being highly conformable this abrasive is great for sanding in paint preparations on wood, metal and plastics. It works great at scuffing new panels, door jambs and under bonnet areas. The abrasive roll is ideal for sanding prior to priming and painting for successful mechanical adhesion.
Less Aggressive
The Grey Multiflex sheets are great for preparing colour coats and simple blending, these have an Ultra Fine grade. This abrasive roll is used for light scuffing and sanding for primer and paint applications.
Features and Benefits
• Get a superior alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks
• Features fine grade aluminium oxide abrasive for cleaning, finishing, graining and denibbing
• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
• Reusable lengths resist tearing, splintering, shredding, loading and will never rust, providing a long, useful life
• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
• Roll stock can be cut into any length
Applications
Its primarily used for:
• Wood working, metal working and maintenance
• Suitable for cleaning and finishing surfaces by hand
FAQs
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MAbrasive Material
Aluminium Oxide
Sandpaper Type
Non-woven abrasive roll
Grit Size
A
Grade
AVFN, Very Fine
Length
25m
Width
100mm
Model
CF-RL
Series
Scotch-Brite™
Distrelec Product Id
30402453
Country of Origin
Spain
Product details
3M™ Scotch-Brite™ Clean and Finish Roll CF-RL
The Scotch-Brite™ Clean and Finish Roll are designed to deliver consistent results for finishing, blending, polishing and cleaning. The rolls can be easily cut to the desired length and are great for difficult to reach areas. This Scotch-Brite™ abrasive cloth features an open web design that maintains a consistent cutting rate, as it doesn't clog up and can be rinsed clean for repeated use.
Top Choice for Hand Surface Preparation
The sharp cutting non-woven pads are super flexible and conformable for cleaning or fine finishing, these can be used by hand or with a hand pad holder. The Scotch-Brite™ roll is a great replacement for steel wool, whilst eliminating contaminants. Unlike steel wool, it won't disintegrate, rust after use or create fine metal splinters.
Most Aggressive
The most aggressive cutting grade is purple, which has a Very Fine grade, still being highly conformable this abrasive is great for sanding in paint preparations on wood, metal and plastics. It works great at scuffing new panels, door jambs and under bonnet areas. The abrasive roll is ideal for sanding prior to priming and painting for successful mechanical adhesion.
Less Aggressive
The Grey Multiflex sheets are great for preparing colour coats and simple blending, these have an Ultra Fine grade. This abrasive roll is used for light scuffing and sanding for primer and paint applications.
Features and Benefits
• Get a superior alternative to steel wool, wire brushes, sandpaper, and other nonwoven products for cleaning or finishing tasks
• Features fine grade aluminium oxide abrasive for cleaning, finishing, graining and denibbing
• Suitable for use on wood, metal, plastics, ceramics, porcelain, glass, rubber, or composites
• Reusable lengths resist tearing, splintering, shredding, loading and will never rust, providing a long, useful life
• Can be folded, stacked, or rolled for effective cleaning or conditioning on flat, irregular, or contoured surfaces
• Roll stock can be cut into any length
Applications
Its primarily used for:
• Wood working, metal working and maintenance
• Suitable for cleaning and finishing surfaces by hand
FAQs
What are non-woven abrasives?
Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.