Technical documents
Specifications
Brand
3MSeries
D2500
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.75A
Voltage Rating
1.0 kV
Country of Origin
United States
Product details
Low Profile Boxed Headers
Brought to you by 3M, these 2500 Series Four-Wall box Headers are a polarized, low-profile design, ideal for when space-saving efficiency is a priority. The PCT material of the Four-Wall box Header is suitable for high temperature (260 °C), paste-in-hole, re-flow soldering operations. Ideal for most wire to board connection applications.
Features and Benefits:
• Headers can be retro fitted with latches
• Long latches are required if a socket strain relief clip is being utilised
• Mates with cable sockets stock number 121-0810 typical and board mounted sockets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MSeries
D2500
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.75A
Voltage Rating
1.0 kV
Country of Origin
United States
Product details
Low Profile Boxed Headers
Brought to you by 3M, these 2500 Series Four-Wall box Headers are a polarized, low-profile design, ideal for when space-saving efficiency is a priority. The PCT material of the Four-Wall box Header is suitable for high temperature (260 °C), paste-in-hole, re-flow soldering operations. Ideal for most wire to board connection applications.
Features and Benefits:
• Headers can be retro fitted with latches
• Long latches are required if a socket strain relief clip is being utilised
• Mates with cable sockets stock number 121-0810 typical and board mounted sockets