Technical documents
Specifications
Brand
3MTape Type
Duct Tape
Colour
Black
Width
48mm
Length
54.8m
Backing Material
Polyethylene over Cloth Scrim/Rubber
Thickness
0.2mm
Adhesive Material
Rubber
Elongation At Break
19%
Tensile Strength
42N/cm
Maximum Operating Temperature
+65.56°C
Minimum Operating Temperature
+4.44°C
Model Number
DT8
Country of Origin
Canada
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MTape Type
Duct Tape
Colour
Black
Width
48mm
Length
54.8m
Backing Material
Polyethylene over Cloth Scrim/Rubber
Thickness
0.2mm
Adhesive Material
Rubber
Elongation At Break
19%
Tensile Strength
42N/cm
Maximum Operating Temperature
+65.56°C
Minimum Operating Temperature
+4.44°C
Model Number
DT8
Country of Origin
Canada