Technical documents
Specifications
Brand
3MColour
Yellow
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
HPPE
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Range
Peltor Uvicator G3000
Standards Met
EN397
Product Type
Safety Helmet
Stock information temporarily unavailable.
P.O.A.
3M Peltor Uvicator G3000 Yellow Safety Helmet, Ventilated
1
P.O.A.
3M Peltor Uvicator G3000 Yellow Safety Helmet, Ventilated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MColour
Yellow
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
HPPE
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Range
Peltor Uvicator G3000
Standards Met
EN397
Product Type
Safety Helmet