3M Peltor Uvicator G3000 Orange Safety Helmet, Ventilated

RS Stock No.: 185-7234Brand: 3MManufacturers Part No.: G30NORIMPA: 310305Distrelec Article No.: 30122585
brand-logo
View all in Hard Hats

Technical documents

Specifications

Brand

3M

Colour

Orange

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

HPPE

Accessory Slots

No

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

Peltor Uvicator G3000

Standards Met

EN397

Product Type

Safety Helmet

Stock information temporarily unavailable.

P.O.A.

3M Peltor Uvicator G3000 Orange Safety Helmet, Ventilated

P.O.A.

3M Peltor Uvicator G3000 Orange Safety Helmet, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Colour

Orange

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

HPPE

Accessory Slots

No

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

Peltor Uvicator G3000

Standards Met

EN397

Product Type

Safety Helmet