Technical documents
Specifications
Brand
3MColour
Red
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
HPPE
Accessory Slots
No
Lining
Yes
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Additional EN Standards
EN 397, EN 50365
Range
Peltor Uvicator G3000
Standards Met
EN397, EN50365
Product Type
Safety Helmet
Country of Origin
Poland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MColour
Red
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Material
HPPE
Accessory Slots
No
Lining
Yes
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Additional EN Standards
EN 397, EN 50365
Range
Peltor Uvicator G3000
Standards Met
EN397, EN50365
Product Type
Safety Helmet
Country of Origin
Poland