3M Transparent Double Sided Polyester Tape, 0.2mm Thick, Acrylic Backing, 50mm x 50m

RS Stock No.: 260-3973Brand: 3MManufacturers Part No.: GPT-020 50 mm x 50m
brand-logo
View all in Double Sided Tapes

Technical documents

Specifications

Brand

3M

Tape Type

Double Coated Tape

Backing Material

Acrylic

Width

50mm

Length

50m

Thickness

0.2mm

Colour

Transparent

Adhesive Material

Acrylic

Maximum Operating Temperature

+160°C

Series

GPT-020

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

3M Transparent Double Sided Polyester Tape, 0.2mm Thick, Acrylic Backing, 50mm x 50m

P.O.A.

3M Transparent Double Sided Polyester Tape, 0.2mm Thick, Acrylic Backing, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Tape Type

Double Coated Tape

Backing Material

Acrylic

Width

50mm

Length

50m

Thickness

0.2mm

Colour

Transparent

Adhesive Material

Acrylic

Maximum Operating Temperature

+160°C

Series

GPT-020

Country of Origin

Poland