3M HF365 Series Ribbon Cable, 14-Way, 1.27mm Pitch

RS Stock No.: 724-3364Brand: 3MManufacturers Part No.: HF365-14
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

14

American Wire Gauge

28

Series

HF365

Width

17.78 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Core Strands

7/36

Capacitance

27.552pF/m

Size of Strands

36 AWG

Characteristic Impedance

168 Ω

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M HF365 Series Ribbon Cable, 14-Way, 1.27mm Pitch

P.O.A.

3M HF365 Series Ribbon Cable, 14-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Pitch

1.27mm

Number of Ways

14

American Wire Gauge

28

Series

HF365

Width

17.78 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Sheath Colour

Grey

Number of Strands

7

Core Strands

7/36

Capacitance

27.552pF/m

Size of Strands

36 AWG

Characteristic Impedance

168 Ω

Country of Origin

United States

You may be interested in