3M HRXS221A Wired Listen Only Electronic Ear Defenders with Headband, 32dB

RS Stock No.: 187-9050Brand: 3MManufacturers Part No.: HRXS221A
brand-logo
View all in Ear Defenders

Technical documents

Specifications

Brand

3M

Attachment Type

Headband

Series

HRXS221A

Single Number Rating SNR

32dB

Single Number Rating (SNR)

32dB

Bluetooth

No

Connection Type

Wired

Product Weight

353g

Colour

Black

FM Radio

Yes

Ear Defender Type

Radio Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Communication Type

Listen Only

Folding

No

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

3M HRXS221A Wired Listen Only Electronic Ear Defenders with Headband, 32dB

P.O.A.

3M HRXS221A Wired Listen Only Electronic Ear Defenders with Headband, 32dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Attachment Type

Headband

Series

HRXS221A

Single Number Rating SNR

32dB

Single Number Rating (SNR)

32dB

Bluetooth

No

Connection Type

Wired

Product Weight

353g

Colour

Black

FM Radio

Yes

Ear Defender Type

Radio Ear Defender

Noise Cancelling Microphone

No

Active Noise Protection

No

Push to Talk Button

No

Communication Type

Listen Only

Folding

No

Country of Origin

Poland