3M Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 11m Length 2:1 Ratio, HSR Series

RS Stock No.: 295-9689Brand: 3MManufacturers Part No.: HSR 2,4
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

3M

Sleeve Diameter

2.4mm

Colour

Black

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

11m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Series

HSR

Country of Origin

Netherlands

Product details

3M Heatshrink Tubing in dispenser box

From 3M, this heatshrink tubing is supplied in a handy dispenser box for convenience in cabling applications.

Features and Benefits

• Thin-walled heatshrink tubing for insulation
• Flexible after installation as no hot melt present

Applications

• Convenient protection of electronic components, wire splices and bundling of wires
• Automotive, truck and marine wiring splice and connections protected in harsh environments

Available in this range:

295-9623 is a 5m Heat Shrink Tube with a 19 mm sleeve diameter
295-9639 is a 6m Heat Shrink Tube with a 12.7 mm sleeve diameter
295-9645 is a 7m Heat Shrink Tube with a 9.5 mm sleeve diameter
295-9651 is a 9m Heat Shrink Tube with a 6.4 mm sleeve diameter
295-9667 is a 10m Heat Shrink Tube with a 4.8 mm sleeve diameter
295-9673 is a 11m Heat Shrink Tube with a 3.2 mm sleeve diameter
295-9689 is a 11m Heat Shrink Tube with a 2.4 mm sleeve diameter
295-9695 is a 12m Heat Shrink Tube with a 1.6 mm sleeve diameter
295-9702 is a 12m Heat Shrink Tube with a 1.2 mm sleeve diameter
295-9718 is a 3.5m Heat Shrink Tube with a 25.4 mm sleeve diameter

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Stock information temporarily unavailable.

P.O.A.

3M Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 11m Length 2:1 Ratio, HSR Series

P.O.A.

3M Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 11m Length 2:1 Ratio, HSR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Sleeve Diameter

2.4mm

Colour

Black

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

11m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Series

HSR

Country of Origin

Netherlands

Product details

3M Heatshrink Tubing in dispenser box

From 3M, this heatshrink tubing is supplied in a handy dispenser box for convenience in cabling applications.

Features and Benefits

• Thin-walled heatshrink tubing for insulation
• Flexible after installation as no hot melt present

Applications

• Convenient protection of electronic components, wire splices and bundling of wires
• Automotive, truck and marine wiring splice and connections protected in harsh environments

Available in this range:

295-9623 is a 5m Heat Shrink Tube with a 19 mm sleeve diameter
295-9639 is a 6m Heat Shrink Tube with a 12.7 mm sleeve diameter
295-9645 is a 7m Heat Shrink Tube with a 9.5 mm sleeve diameter
295-9651 is a 9m Heat Shrink Tube with a 6.4 mm sleeve diameter
295-9667 is a 10m Heat Shrink Tube with a 4.8 mm sleeve diameter
295-9673 is a 11m Heat Shrink Tube with a 3.2 mm sleeve diameter
295-9689 is a 11m Heat Shrink Tube with a 2.4 mm sleeve diameter
295-9695 is a 12m Heat Shrink Tube with a 1.6 mm sleeve diameter
295-9702 is a 12m Heat Shrink Tube with a 1.2 mm sleeve diameter
295-9718 is a 3.5m Heat Shrink Tube with a 25.4 mm sleeve diameter

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.