3M LSE-060WF, VHB™ LSE White Foam Tape, 12.0mm x 33.0m, 0.60mm Thick

RS Stock No.: 197-3282Brand: 3MManufacturers Part No.: LSE-060WF 12X33
brand-logo
View all in Foam Tapes

Technical documents

Specifications

Brand

3M

Width

12.0mm

Thickness

0.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

30 N/cm

Foam Density

715kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

LSE-060WF

Series

VHB™ LSE

Stock information temporarily unavailable.

P.O.A.

3M LSE-060WF, VHB™ LSE White Foam Tape, 12.0mm x 33.0m, 0.60mm Thick

P.O.A.

3M LSE-060WF, VHB™ LSE White Foam Tape, 12.0mm x 33.0m, 0.60mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Width

12.0mm

Thickness

0.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

White

Adhesion Strength

30 N/cm

Foam Density

715kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Maximum Operating Temperature

+150 (Short Term)°C

Model Number

LSE-060WF

Series

VHB™ LSE