Technical documents
Specifications
Brand
3MType
Roll
Application
Oil
Absorbent Capacity
40 L
Quantity Per Package
1Box
Trade Name
Sorbent
Country of Origin
China
Product details
Absorbent products - waterproof carpet mat MG1301
For controlling leaks, splashes and accidental spills of oil, lubricants and other non-aggressive liquids found commonly on industrial sites and in the environment.
This waterproof carpet mat (with plastic coating) mainly comprises a mix of synthetic fibres (mostly polypropylene and polyester).
High absorption capacity: up to 25 times their own weight).
Placed as a precautionary measure around machines where there is seepage or splashes of oil, it absorbs the oil and will not tear even in areas of heavy traffic.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MType
Roll
Application
Oil
Absorbent Capacity
40 L
Quantity Per Package
1Box
Trade Name
Sorbent
Country of Origin
China
Product details
Absorbent products - waterproof carpet mat MG1301
For controlling leaks, splashes and accidental spills of oil, lubricants and other non-aggressive liquids found commonly on industrial sites and in the environment.
This waterproof carpet mat (with plastic coating) mainly comprises a mix of synthetic fibres (mostly polypropylene and polyester).
High absorption capacity: up to 25 times their own weight).
Placed as a precautionary measure around machines where there is seepage or splashes of oil, it absorbs the oil and will not tear even in areas of heavy traffic.