3M MDR 102 80 Way Right Angle Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch

RS Stock No.: 749-4916Brand: 3MManufacturers Part No.: N10280-52E2PC
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

3M

Number Of Contacts

80

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Current Rating

1A

Housing Material

Glass Fibre Reinforced PET

Length

71.5mm

Width

13.9mm

Depth

9.4mm

Dimensions

71.5 x 13.9 x 9.4mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

MDR 102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

Metal Bodied 90° Panel Mount PCB I/O Receptacles (MDR)

These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. The material of the main body of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles is metal.

Features and Benefits

• Wiper-on-wiper contact for reliable repetitive plugging
• Rugged die cast metal case construction
• SMT compatible PCT insulator material
• Screw or ground lock for reliable PCB retention

Manufacturers Part Numbers ending in PC have 0.76 μm Gold plating on the wiping area.

N102xx-xx1x: M2.5 Panel and Screw locks
N102xx-xx4x: #4-40 UNC Panel and Screw locks
N102xx-xxBx: M2.5 Panel + Ground lock type 1
N102xx-xxEx: #4-40 UNC Panel + Ground lock type 1
N102xx-xxGx: M2.5 Panel + Ground lock type 3
N102xx-xxx2: 3.9 mm long solder Tail
N102xx-xxx3: 2.8 mm long solder Tail

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M MDR 102 80 Way Right Angle Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch
Select packaging type

P.O.A.

3M MDR 102 80 Way Right Angle Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Number Of Contacts

80

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Current Rating

1A

Housing Material

Glass Fibre Reinforced PET

Length

71.5mm

Width

13.9mm

Depth

9.4mm

Dimensions

71.5 x 13.9 x 9.4mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Series

MDR 102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

Metal Bodied 90° Panel Mount PCB I/O Receptacles (MDR)

These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch (1.27 mm) pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. The material of the main body of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles is metal.

Features and Benefits

• Wiper-on-wiper contact for reliable repetitive plugging
• Rugged die cast metal case construction
• SMT compatible PCT insulator material
• Screw or ground lock for reliable PCB retention

Manufacturers Part Numbers ending in PC have 0.76 μm Gold plating on the wiping area.

N102xx-xx1x: M2.5 Panel and Screw locks
N102xx-xx4x: #4-40 UNC Panel and Screw locks
N102xx-xxBx: M2.5 Panel + Ground lock type 1
N102xx-xxEx: #4-40 UNC Panel + Ground lock type 1
N102xx-xxGx: M2.5 Panel + Ground lock type 3
N102xx-xxx2: 3.9 mm long solder Tail
N102xx-xxx3: 2.8 mm long solder Tail

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Mini Delta Ribbon (MDR)

You may be interested in