3M 3000 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 542-9153Brand: 3MManufacturers Part No.: N3431-5302RB
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

3M

Series

3000

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Country of Origin

United States

Product details

3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers

The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB.

The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518).

Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.

Features & Benefits

• 4 wall shrouding for contact protection
• Centre bump polarisation
• Military polarisation possible using N3518 polarising key

• Part numbers prefixed with 'N' have high temperature PCT housings
• Part numbers X3XXX-0 do not have an ejector latch installed
• Part numbers X3XXX-2 have short roll pin latch ejectors
• Part numbers X3XXX-2 have long roll pin latch ejectors

• Ejector latches are available separately
• For mounting, a panhead thread cutting screw and hex head bolt, nut and washer available

Applications

IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Group's excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Stock information temporarily unavailable.

P.O.A.

3M 3000 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

P.O.A.

3M 3000 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

3M

Series

3000

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Country of Origin

United States

Product details

3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers

The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB.

The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518).

Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.

Features & Benefits

• 4 wall shrouding for contact protection
• Centre bump polarisation
• Military polarisation possible using N3518 polarising key

• Part numbers prefixed with 'N' have high temperature PCT housings
• Part numbers X3XXX-0 do not have an ejector latch installed
• Part numbers X3XXX-2 have short roll pin latch ejectors
• Part numbers X3XXX-2 have long roll pin latch ejectors

• Ejector latches are available separately
• For mounting, a panhead thread cutting screw and hex head bolt, nut and washer available

Applications

IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Group's excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.