3M 7E50 Series Series Receptacle Edge Connector, Surface Mount, 50-Contacts, 0.635mm Pitch, 1-Row, Solder Termination

RS Stock No.: 455-872Brand: 3MManufacturers Part No.: N7E50-E516PK-30
brand-logo
View all in Edge Connectors

Technical documents

Specifications

Brand

3M

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Mounting Type

Surface Mount

Termination Method

Solder

Series

7E50 Series

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

3M 7E50 Series Series Receptacle Edge Connector, Surface Mount, 50-Contacts, 0.635mm Pitch, 1-Row, Solder Termination

P.O.A.

3M 7E50 Series Series Receptacle Edge Connector, Surface Mount, 50-Contacts, 0.635mm Pitch, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Mounting Type

Surface Mount

Termination Method

Solder

Series

7E50 Series

Country of Origin

Japan