Technical documents
Specifications
Product details
Re-enterable Scotchcast Resin 8882
From 3M, the re-enterable scotchcast resin 8882 is the perfect resin for use when you wish to save time and expense providing you with a quality product at a low cost. The resin 8882 is a two part nonurethane encapsulant compound which adheres to filled cable plus, is compatible with common plastics found in telephone splice connectors.
Features and Benefits
Advanced compound technology
High adhesion
High performance
Low cost
Unipak packaging
Plastics compatible
Easy splice re-entry
Greater moisture protection
Easy to re-enter
Economical
Eliminates vapour exposure
Applications
Scotchcast 8882 allows easy splice re-entry for any maintenance required.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Re-enterable Scotchcast Resin 8882
From 3M, the re-enterable scotchcast resin 8882 is the perfect resin for use when you wish to save time and expense providing you with a quality product at a low cost. The resin 8882 is a two part nonurethane encapsulant compound which adheres to filled cable plus, is compatible with common plastics found in telephone splice connectors.
Features and Benefits
Advanced compound technology
High adhesion
High performance
Low cost
Unipak packaging
Plastics compatible
Easy splice re-entry
Greater moisture protection
Easy to re-enter
Economical
Eliminates vapour exposure
Applications
Scotchcast 8882 allows easy splice re-entry for any maintenance required.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.