3M Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9m

RS Stock No.: 283-6567Brand: 3MManufacturers Part No.: SCOTCH 23, 19MMX9MDistrelec Article No.: 18081726
View all in Electrical Tapes

Technical documents

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

9m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Distrelec Product Id

18081726

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

3M Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9m

P.O.A.

3M Black Ethylene Propylene Rubber Electrical Tape, 19mm x 9m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

9m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Distrelec Product Id

18081726

Country of Origin

Brazil