3M Scotch® 23 Black EPDM Electrical Tape, 25mm x 7m

RS Stock No.: 192-1611Brand: 3MManufacturers Part No.: SCOTCH 23 7X25Distrelec Article No.: 30396842
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Brand

3M

Colour

Black

Width

25mm

Length

7m

Backing Material

EPDM

Thickness

0.76mm

Maximum Operating Temperature

+130°C

Trade Name

Scotch® 23

Distrelec Product Id

30396842

Country of Origin

Brazil

Product details

Scotch® Rubber Splicing Tape 23

Scotch® Rubber Splicing Tape 23 is a highly conformable 0.76 mm thick, self-amalgamating EPR (Ethylene Propylene Rubber) base for rubber splicing. It is designed to splice and terminate cables with overload temperatures of 266 degrees F(130 degree C), due to dissipating heat affectively. The snakeskin liner is easily removed when applying the tape, to allow the self-fusing ethylene propylene rubber, high insulating voltage tape.

Features and Benefits

• Features a special polyester liner that will not stick when unwinding
• Stretch up to 100% for void-free, moisture-resistant insulation
• Non-vulcanising and shelf stable
• Highly conformable, self-amalgamating EPR (Ethylene Propylene Rubber) based tape
• Ideal for moisture sealing electrical connections
• Black
• Self-fusing, ethylene propylene rubber backing and highly conformable, rubber-resin adhesive
• Temperature rated for continuous adhesion to 90°C
• Stretch up to 100% for void-free, moisture-resistant insulation
• Special polyester liner keeps tape protected and clean during application
• Non-vulcanising and shelf stable
• ASTM Approved & RoHS 2002/65/EC Compliant

Application

• Use Scotch® Rubber Splicing Tape 23 for low or high voltage applications and joints up to 69 kV.
• This 0.76 mm thick, highly conformable, self-amalgamating EPR (Ethylene Propylene Rubber) based tape can be stretched up to 100% for void-free, moisture-resistant insulation.
• It’s non-vulcanising and shelf-stable with excellent electrical properties.
Featuring a special polyester liner that will not stick when unwinding, this tape is ideal for moisture sealing electrical connections.

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

Stock information temporarily unavailable.

P.O.A.

3M Scotch® 23 Black EPDM Electrical Tape, 25mm x 7m

P.O.A.

3M Scotch® 23 Black EPDM Electrical Tape, 25mm x 7m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Colour

Black

Width

25mm

Length

7m

Backing Material

EPDM

Thickness

0.76mm

Maximum Operating Temperature

+130°C

Trade Name

Scotch® 23

Distrelec Product Id

30396842

Country of Origin

Brazil

Product details

Scotch® Rubber Splicing Tape 23

Scotch® Rubber Splicing Tape 23 is a highly conformable 0.76 mm thick, self-amalgamating EPR (Ethylene Propylene Rubber) base for rubber splicing. It is designed to splice and terminate cables with overload temperatures of 266 degrees F(130 degree C), due to dissipating heat affectively. The snakeskin liner is easily removed when applying the tape, to allow the self-fusing ethylene propylene rubber, high insulating voltage tape.

Features and Benefits

• Features a special polyester liner that will not stick when unwinding
• Stretch up to 100% for void-free, moisture-resistant insulation
• Non-vulcanising and shelf stable
• Highly conformable, self-amalgamating EPR (Ethylene Propylene Rubber) based tape
• Ideal for moisture sealing electrical connections
• Black
• Self-fusing, ethylene propylene rubber backing and highly conformable, rubber-resin adhesive
• Temperature rated for continuous adhesion to 90°C
• Stretch up to 100% for void-free, moisture-resistant insulation
• Special polyester liner keeps tape protected and clean during application
• Non-vulcanising and shelf stable
• ASTM Approved & RoHS 2002/65/EC Compliant

Application

• Use Scotch® Rubber Splicing Tape 23 for low or high voltage applications and joints up to 69 kV.
• This 0.76 mm thick, highly conformable, self-amalgamating EPR (Ethylene Propylene Rubber) based tape can be stretched up to 100% for void-free, moisture-resistant insulation.
• It’s non-vulcanising and shelf-stable with excellent electrical properties.
Featuring a special polyester liner that will not stick when unwinding, this tape is ideal for moisture sealing electrical connections.

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.