3M Black PVC Electrical Insulation Tape, 19mm x 20.1m

RS Stock No.: 176-267Brand: 3MManufacturers Part No.: SCOTCH 33+, 19MM X 20M
brand-logo
View all in Electrical Tapes

Technical documents

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

20.1m

Backing Material

PVC

Thickness

0.177mm

Maximum Operating Temperature

+105°C

Stock information temporarily unavailable.

P.O.A.

3M Black PVC Electrical Insulation Tape, 19mm x 20.1m

P.O.A.

3M Black PVC Electrical Insulation Tape, 19mm x 20.1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Colour

Black

Width

19mm

Length

20.1m

Backing Material

PVC

Thickness

0.177mm

Maximum Operating Temperature

+105°C