3M Black Ethylene Propylene Rubber Electrical Tape, 50.8mm x 3m
RS Stock No.: 283-6568Brand: 3MManufacturers Part No.: SCOTCH2228-50.8X3Distrelec Article No.: 30228841
Technical documents
Specifications
Brand
3MColour
Black
Width
50.8mm
Length
3m
Backing Material
Ethylene Propylene Rubber
Thickness
1.65mm
Distrelec Product Id
30228841
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
3M Black Ethylene Propylene Rubber Electrical Tape, 50.8mm x 3m
3
P.O.A.
Each (ex VAT)
3M Black Ethylene Propylene Rubber Electrical Tape, 50.8mm x 3m
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MColour
Black
Width
50.8mm
Length
3m
Backing Material
Ethylene Propylene Rubber
Thickness
1.65mm
Distrelec Product Id
30228841
Country of Origin
United States