3M SecureFit SF200 Anti-Mist UV Eye Protection, Clear Polycarbonate Lens, Vented

RS Stock No.: 789-7772Brand: 3MManufacturers Part No.: SF201AF-EU
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F, T

EN166 Frame Marking

Crown EN 166 FT CE

Series

SecureFit SF200

Frame Material

Polycarbonate

EN166 Lens Marking

1, FT

Lens Material

Polycarbonate (PC)

Vented

Yes

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Stock information temporarily unavailable.

P.O.A.

3M SecureFit SF200 Anti-Mist UV Eye Protection, Clear Polycarbonate Lens, Vented

P.O.A.

3M SecureFit SF200 Anti-Mist UV Eye Protection, Clear Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

EN166 Eye Protection

F, T

EN166 Frame Marking

Crown EN 166 FT CE

Series

SecureFit SF200

Frame Material

Polycarbonate

EN166 Lens Marking

1, FT

Lens Material

Polycarbonate (PC)

Vented

Yes

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.