Technical documents
Specifications
Brand
3MLens Colour
Grey
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
3, 4, B
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Lens Material
PC
Series
SecureFit 400
Frame Material
PC, Stainless Steel, TPE
EN166 Lens Marking
1
Vented
Yes
Distrelec Product Id
30422946
Product details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MLens Colour
Grey
UV Protection
No
Style Type
Spectacles
Anti-Mist Coating
No
Scratch Resistant
No
Bifocal
No
EN175 Welding Safe
No
EN166 Eye Protection
3, 4, B
EN207/208 Laser Safe
No
EN166 Frame Marking
F, T
Lens Material
PC
Series
SecureFit 400
Frame Material
PC, Stainless Steel, TPE
EN166 Lens Marking
1
Vented
Yes
Distrelec Product Id
30422946
Product details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.