Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Black Hook & Loop Tape, 25mm x 5m

RS Stock No.: 176-3049Brand: 3MManufacturers Part No.: SJ 355D (22388)
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

3M

Width

25mm

Length

5m

Hook Type

Hook & Loop

Colour

Black

Pre-cut

No

Series

Dual Lock™

Model Number

SJ355D

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Black Hook & Loop Tape, 25mm x 5m

P.O.A.

3M Black Hook & Loop Tape, 25mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Width

25mm

Length

5m

Hook Type

Hook & Loop

Colour

Black

Pre-cut

No

Series

Dual Lock™

Model Number

SJ355D

Country of Origin

United States

You may be interested in