3M Transparent Hook & Loop Tape, 25mm x 5m

RS Stock No.: 176-3055Brand: 3MManufacturers Part No.: SJ 356D (22380)
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

3M

Width

25mm

Length

5m

Hook Type

Hook & Loop

Colour

Transparent

Pre-cut

No

Series

SCOTCHMATE

Model Number

SJ356D

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Transparent Hook & Loop Tape, 25mm x 5m

P.O.A.

3M Transparent Hook & Loop Tape, 25mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Width

25mm

Length

5m

Hook Type

Hook & Loop

Colour

Transparent

Pre-cut

No

Series

SCOTCHMATE

Model Number

SJ356D

Country of Origin

United States

You may be interested in