3M Cylindrical PUR Self Adhesive Feet, 22.3mm diameter x 10.1mm height

RS Stock No.: 179-4808Brand: 3MManufacturers Part No.: SJ5009
brand-logo
View all in Anti-Slip Pads

Technical documents

Specifications

Brand

3M

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

10.1mm

Diameter

22.3mm

Material

PUR

Maximum Operating Temperature

+66°C

Series

SJ5000

Minimum Operating Temperature

-34°C

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Cylindrical PUR Self Adhesive Feet, 22.3mm diameter x 10.1mm height

P.O.A.

3M Cylindrical PUR Self Adhesive Feet, 22.3mm diameter x 10.1mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

10.1mm

Diameter

22.3mm

Material

PUR

Maximum Operating Temperature

+66°C

Series

SJ5000

Minimum Operating Temperature

-34°C

Country of Origin

United States

You may be interested in