3M Black Hook & Loop Tape, 25mm x 45.7m

RS Stock No.: 197-3295Brand: 3MManufacturers Part No.: SJ3540 25X45.7
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

3M

Width

25mm

Length

45.7m

Hook Type

Mushroom Hook

Colour

Black

Series

Dual Lock SJ3540

Series

SJ3540

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Black Hook & Loop Tape, 25mm x 45.7m

P.O.A.

3M Black Hook & Loop Tape, 25mm x 45.7m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Width

25mm

Length

45.7m

Hook Type

Mushroom Hook

Colour

Black

Series

Dual Lock SJ3540

Series

SJ3540

Country of Origin

United States

You may be interested in