Technical documents
Specifications
Brand
3MMounting Type
Adhesive
Thickness
3.5mm
Shape
Cylindrical
Colour
Black
Diameter
12.7mm
Material
Rubber
Maximum Operating Temperature
+66°C
Series
SJ5000
Minimum Operating Temperature
-34°C
Distrelec Product Id
14886560
Country of Origin
France
Product details
Adhesive Bumpers
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.
Features and Benefits
• Excellent skid resistance
• Non conductive
• Long aging resiliency – will not crack or harden
• Abrasion resistance
• Resistance to marring and staining
Application
• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
Why choose 3M?
3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MMounting Type
Adhesive
Thickness
3.5mm
Shape
Cylindrical
Colour
Black
Diameter
12.7mm
Material
Rubber
Maximum Operating Temperature
+66°C
Series
SJ5000
Minimum Operating Temperature
-34°C
Distrelec Product Id
14886560
Country of Origin
France
Product details
Adhesive Bumpers
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.
Features and Benefits
• Excellent skid resistance
• Non conductive
• Long aging resiliency – will not crack or harden
• Abrasion resistance
• Resistance to marring and staining
Application
• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
Why choose 3M?
3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.