3M End Cap Black, Polyolefin Adhesive Lined

RS Stock No.: 811-2681Brand: 3MManufacturers Part No.: SKE25/63
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Brand

3M

Type

End Cap

Inside Diameter Secondary

63mm

Inside Diameter (Secondary)

63mm

Adhesive Lined

Yes

Material

Polyolefin

Shrink Temperature

+121°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Shrunk Diameter Primary

16mm

Shrunk Diameter (Primary)

16mm

Shrunk Diameter Secondary

24.9mm

Shrunk Diameter (Secondary)

24.9mm

Series

SKE25

Country of Origin

India

Product details

Adhesive Lined End Caps

3M Adhesive Lined End Caps
From 3M, these heat shrinkable end caps are ideal for sealing cable ends. Quick and easy to apply, they provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.

Features and Benefits

• Heat shrink heavy duty end caps rapidly shrink
• The melted adhesive lining flows and covers the substrate
• A flexible bond is formed with a variety of rubbers, metals and plastics
• Adhesive solidifies once cool
• Permanent non-drying flexible water-resistant barrier
• Reflow occurs at temperatures above +80°C

Applications

End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.

811-2675 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
811-2684 is an adhesive lined End Cap for 7.9-10.9 mm OD cables
811-2681 is an adhesive lined End Cap for 25.4-50.0 mm cables
811-2690 is an adhesive lined End Cap for 30.0-60.0 mm cables
190-2062 is an adhesive lined End Cap for 4.1-7.9 mm OD cables

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Stock information temporarily unavailable.

P.O.A.

3M End Cap Black, Polyolefin Adhesive Lined

P.O.A.

3M End Cap Black, Polyolefin Adhesive Lined
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Type

End Cap

Inside Diameter Secondary

63mm

Inside Diameter (Secondary)

63mm

Adhesive Lined

Yes

Material

Polyolefin

Shrink Temperature

+121°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+110°C

Shrunk Diameter Primary

16mm

Shrunk Diameter (Primary)

16mm

Shrunk Diameter Secondary

24.9mm

Shrunk Diameter (Secondary)

24.9mm

Series

SKE25

Country of Origin

India

Product details

Adhesive Lined End Caps

3M Adhesive Lined End Caps
From 3M, these heat shrinkable end caps are ideal for sealing cable ends. Quick and easy to apply, they provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress don’t interfere with the integrity of the wiring.

Features and Benefits

• Heat shrink heavy duty end caps rapidly shrink
• The melted adhesive lining flows and covers the substrate
• A flexible bond is formed with a variety of rubbers, metals and plastics
• Adhesive solidifies once cool
• Permanent non-drying flexible water-resistant barrier
• Reflow occurs at temperatures above +80°C

Applications

End caps are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.

811-2675 is an adhesive lined End Cap for 4.1-7.9 mm OD cables
811-2684 is an adhesive lined End Cap for 7.9-10.9 mm OD cables
811-2681 is an adhesive lined End Cap for 25.4-50.0 mm cables
811-2690 is an adhesive lined End Cap for 30.0-60.0 mm cables
190-2062 is an adhesive lined End Cap for 4.1-7.9 mm OD cables

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.