Technical documents
Specifications
Brand
3MTape Type
Copper Tape
Total Thickness
0.09mm
Foil Thickness
0.04mm
Width
25mm
Length
16m
Conductivity
Conductive
Adhesion Strength
3.8 N/cm
Adhesive Material
Acrylic
Material Plating
None
Tensile Strength
44N/cm
Maximum Temperature Resistance
+130°C
Minimum Temperature Resistance
-40°C
Model Number
1182
Country of Origin
Taiwan, Province Of China
Product details
3M™ Copper Foil Shielding Tape 1182
The Copper foil shielding tape 1182, has a 1.4-mil copper foil backing, a conductive acrylic pressure sensitive adhesive on both sides, and a liner.
Features and Benefits:
EMI Copper foil shielding tape
Deadsoft 1-ounce copper foil backing
Double-coated conductive adhesive makes an excellent conductive gasket
Applications:
Used to bond 2 surfaces together, both electrically and physically, such as EMI shielding, grounding and static charge draining.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service our customers rely on.
Similar 3M Tapes within this Range
110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
3MTape Type
Copper Tape
Total Thickness
0.09mm
Foil Thickness
0.04mm
Width
25mm
Length
16m
Conductivity
Conductive
Adhesion Strength
3.8 N/cm
Adhesive Material
Acrylic
Material Plating
None
Tensile Strength
44N/cm
Maximum Temperature Resistance
+130°C
Minimum Temperature Resistance
-40°C
Model Number
1182
Country of Origin
Taiwan, Province Of China
Product details
3M™ Copper Foil Shielding Tape 1182
The Copper foil shielding tape 1182, has a 1.4-mil copper foil backing, a conductive acrylic pressure sensitive adhesive on both sides, and a liner.
Features and Benefits:
EMI Copper foil shielding tape
Deadsoft 1-ounce copper foil backing
Double-coated conductive adhesive makes an excellent conductive gasket
Applications:
Used to bond 2 surfaces together, both electrically and physically, such as EMI shielding, grounding and static charge draining.
Why choose 3M?
3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service our customers rely on.
Similar 3M Tapes within this Range
110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.