Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

3M Black Hook & Loop Tape, 25.4mm x 3m

RS Stock No.: 842-1395Brand: 3MManufacturers Part No.: TB3526N/TB3527N
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

3M

Width

25.4mm

Length

3m

Hook Type

Hook & Loop

Colour

Black

Pre-cut

No

Model Number

TB3526N/TB3527N

You may be interested in
3M Black Hook & Loop Tape, 25mm x 5m
P.O.A.1 Box of 5 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

3M Black Hook & Loop Tape, 25.4mm x 3m

P.O.A.

3M Black Hook & Loop Tape, 25.4mm x 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Black Hook & Loop Tape, 25mm x 5m
P.O.A.1 Box of 5 Metres (ex VAT)

Technical documents

Specifications

Brand

3M

Width

25.4mm

Length

3m

Hook Type

Hook & Loop

Colour

Black

Pre-cut

No

Model Number

TB3526N/TB3527N

You may be interested in
3M Black Hook & Loop Tape, 25mm x 5m
P.O.A.1 Box of 5 Metres (ex VAT)