3M SecureFit™ White Safety Helmet with Chin Strap, Adjustable, Ventilated

RS Stock No.: 186-0608Brand: 3MManufacturers Part No.: X5001VE-CEDistrelec Article No.: 30396857
brand-logo
View all in Hard Hats

Technical documents

Specifications

Brand

3M

Colour

White

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Application

Construction

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN 397, EN 12492

Range

SecureFit™

Standards Met

EN12492, EN397

Product Type

Safety Helmet

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

3M SecureFit™ White Safety Helmet with Chin Strap, Adjustable, Ventilated

P.O.A.

3M SecureFit™ White Safety Helmet with Chin Strap, Adjustable, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

3M

Colour

White

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Application

Construction

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN 397, EN 12492

Range

SecureFit™

Standards Met

EN12492, EN397

Product Type

Safety Helmet

Country of Origin

Poland