Technical documents
Specifications
Brand
4D SystemsDisplay Type Compatible With
uLCD Display
Viewing Area Dimensions
154.1 x 85.9mm
External Dimensions
198 x 127.9mm
External Height
127.9mm
External Width
198mm
Viewing Area Height
85.9mm
Viewing Area Width
154.1mm
For Use With
uLCD-70DT
Country of Origin
Philippines
Product details
4D Systems Display Module Bezels
4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.
Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel
Display Bezels available here at RS;
•8417879 3.2 inch black bezel
•8417888 3.2 inch white bezel
•8417881 4.3 inch black bezel
•8417885 4.3 inch white bezel
•9028543 7.0 inch black bezel
•9028552 7.0 inch white bezel
4D Systems Display Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
4D SystemsDisplay Type Compatible With
uLCD Display
Viewing Area Dimensions
154.1 x 85.9mm
External Dimensions
198 x 127.9mm
External Height
127.9mm
External Width
198mm
Viewing Area Height
85.9mm
Viewing Area Width
154.1mm
For Use With
uLCD-70DT
Country of Origin
Philippines
Product details
4D Systems Display Module Bezels
4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.
Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel
Display Bezels available here at RS;
•8417879 3.2 inch black bezel
•8417888 3.2 inch white bezel
•8417881 4.3 inch black bezel
•8417885 4.3 inch white bezel
•9028543 7.0 inch black bezel
•9028552 7.0 inch white bezel