4D Systems 4DLCD-90800480-CTP TFT LCD Colour Display / Touch Screen, 9in, 800 x 480pixels

RS Stock No.: 205-8713Brand: 4D SystemsManufacturers Part No.: 4DLCD-90800480-CTP
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Diagonal Display Size

9in

Interface Type

TTL

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

198 x 111.696mm

Touch Screen Type

Capacitive

Display Mode

Normally White, Transmissive

Display Matrix Technology

TFT

Viewing Area Height

111.696mm

Viewing Area Width

198mm

Country of Origin

Australia

Stock information temporarily unavailable.

P.O.A.

4D Systems 4DLCD-90800480-CTP TFT LCD Colour Display / Touch Screen, 9in, 800 x 480pixels

P.O.A.

4D Systems 4DLCD-90800480-CTP TFT LCD Colour Display / Touch Screen, 9in, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

9in

Interface Type

TTL

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

198 x 111.696mm

Touch Screen Type

Capacitive

Display Mode

Normally White, Transmissive

Display Matrix Technology

TFT

Viewing Area Height

111.696mm

Viewing Area Width

198mm

Country of Origin

Australia