Technical documents
Specifications
Brand
4D SystemsDiagonal Display Size
2.4in
Interface Type
I2C, SPI
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
49 x 37mm
Supply Voltage
4 → 5.5 V
Touch Screen Type
Resistive
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
53.3 x 14.6 x 72.8mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Brightness
304cd/m²
Depth
14.6mm
Current Rating
320mA
Standards Met
CE
Viewing Area Width
36.72mm
Operating Temperature Range
-10 → +60°C
Viewing Area Height
48.96mm
Contrast Ratio
250:1
Number of Colours
65,536
Width
53.3mm
Height
72.8mm
Product details
4Duino-24 Touchscreen Display Module
The 4Duino-24 is an Arduino™ compatible display module with a 240 x 320 resolution TFT LCD Display with Touchscreen and wireless communication. The 4Duino-24 can display full-colour images, animations, icons and video clips.
16MHz ATmega32u4 microcontroller with 32KB Flash memory, 2.5KB SRAM, 1KB EEPROM
2.4in QVGA resolution resistive-touch display module with PICASO GPU, 14KB Flash memory, 14KB SRAM
ESP8266 IEEE 802.11b/g/n WiFi module with 1MB Flash memory
20 x GPIO pins (including 7 x PWM outputs and 12 x analogue inputs)
MicroUSB connector for programming and power
MicroSD card slot for multimedia storage and data logging with DOS-compatible file access (FAT16 format)
2 x 3 way ICSP header for programming the microcontroller
2 x 5 way header for programming PICASO and ESP8266 via a 4D Systems Programming Cable or Adapter
Power supply +5Vdc barrel jack socket
Power supply: +4.0V to +5.5Vdc
Operating temperature range: -15 to +65°C
Dimensions: 72.8 x 53.3 x 14.6mm with Arduino Rev 3 Shield format
4D Systems LCD Touchscreens
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
4D SystemsDiagonal Display Size
2.4in
Interface Type
I2C, SPI
Resolution
240 x 320pixels
Touch Screen
Yes
Viewing Area Dimensions
49 x 37mm
Supply Voltage
4 → 5.5 V
Touch Screen Type
Resistive
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
53.3 x 14.6 x 72.8mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Brightness
304cd/m²
Depth
14.6mm
Current Rating
320mA
Standards Met
CE
Viewing Area Width
36.72mm
Operating Temperature Range
-10 → +60°C
Viewing Area Height
48.96mm
Contrast Ratio
250:1
Number of Colours
65,536
Width
53.3mm
Height
72.8mm
Product details
4Duino-24 Touchscreen Display Module
The 4Duino-24 is an Arduino™ compatible display module with a 240 x 320 resolution TFT LCD Display with Touchscreen and wireless communication. The 4Duino-24 can display full-colour images, animations, icons and video clips.
16MHz ATmega32u4 microcontroller with 32KB Flash memory, 2.5KB SRAM, 1KB EEPROM
2.4in QVGA resolution resistive-touch display module with PICASO GPU, 14KB Flash memory, 14KB SRAM
ESP8266 IEEE 802.11b/g/n WiFi module with 1MB Flash memory
20 x GPIO pins (including 7 x PWM outputs and 12 x analogue inputs)
MicroUSB connector for programming and power
MicroSD card slot for multimedia storage and data logging with DOS-compatible file access (FAT16 format)
2 x 3 way ICSP header for programming the microcontroller
2 x 5 way header for programming PICASO and ESP8266 via a 4D Systems Programming Cable or Adapter
Power supply +5Vdc barrel jack socket
Power supply: +4.0V to +5.5Vdc
Operating temperature range: -15 to +65°C
Dimensions: 72.8 x 53.3 x 14.6mm with Arduino Rev 3 Shield format