4D Systems gen4-BEZEL-28B Screen Bezel for Gen4 Display Module 102 x 72 x 7.9mm

RS Stock No.: 164-7084Brand: 4D SystemsManufacturers Part No.: gen4-BEZEL-28B
brand-logo
View all in Screen Bezels

Technical documents

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

96 x 66mm

External Dimensions

102 x 72 x 7.9mm

External Height

72mm

External Width

102mm

Viewing Area Height

96mm

Viewing Area Width

66mm

Series

gen4

For Use With

Gen4 Display Module

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

4D Systems gen4-BEZEL-28B Screen Bezel for Gen4 Display Module 102 x 72 x 7.9mm

P.O.A.

4D Systems gen4-BEZEL-28B Screen Bezel for Gen4 Display Module 102 x 72 x 7.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

96 x 66mm

External Dimensions

102 x 72 x 7.9mm

External Height

72mm

External Width

102mm

Viewing Area Height

96mm

Viewing Area Width

66mm

Series

gen4

For Use With

Gen4 Display Module

Country of Origin

China